SFH6206-3 vs SFH6206-3 feature comparison

SFH6206-3 Vishay Intertechnologies

Buy Now Datasheet

SFH6206-3 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY TELEFUNKEN
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Samacsys Manufacturer Vishay Vishay
Additional Feature UL APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 70%
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Number of Elements 1 1
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 3 3
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare SFH6206-3 with alternatives

Compare SFH6206-3 with alternatives