SFH6206-1 vs PS2562L-1-V-F3-A feature comparison

SFH6206-1 Siemens

Buy Now Datasheet

PS2562L-1-V-F3-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 70 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 2000%
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 4 3
Package Description LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4
Additional Feature VDE APPROVED
Dark Current-Max 400 nA
Forward Current-Max 0.08 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare SFH6206-1 with alternatives