SFH620-2 vs PS2505L-1 feature comparison

SFH620-2 Isocom Components

Buy Now Datasheet

PS2505L-1 NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD NEC ELECTRONICS CORP
Package Description PLASTIC, DIP-4 GULLWING, PLASTIC, DIP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 300%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 4
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SFH620-2 with alternatives

Compare PS2505L-1 with alternatives