SFH618A-5-X001 vs TLP621D4(GR) feature comparison

SFH618A-5-X001 Infineon Technologies AG

Buy Now Datasheet

TLP621D4(GR) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG TOSHIBA AMERICA ELECTRONIC COMPONENTS INC
Package Description PLASTIC, DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 55 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 300% 100%
Dark Current-Max 200 nA
Forward Current-Max 0.05 A 0.005 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 12
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare SFH618A-5-X001 with alternatives

Compare TLP621D4(GR) with alternatives