SFH618A-5 vs LTV816SA-TA feature comparison

SFH618A-5 Telefunken Microelectronics Gmbh

Buy Now Datasheet

LTV816SA-TA Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 125%
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Power Dissipation-Max 0.15 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 5 1
Package Description DIP-4
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Nom 80%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Compare LTV816SA-TA with alternatives