SFH6186-5T SiemensBuy Now Datasheet |
SFH6156-4-X001T Infineon Technologies AGBuy Now Datasheet |
Rohs Code | No | |
---|---|---|
Part Life Cycle Code | Transferred | Transferred |
Ihs Manufacturer | SIEMENS A G | INFINEON TECHNOLOGIES AG |
Reach Compliance Code | unknown | unknown |
HTS Code | 8541.40.80.00 | 8541.40.80.00 |
Coll-Emtr Bkdn Voltage-Min | 55 V | 70 V |
Configuration | SINGLE | SINGLE |
Current Transfer Ratio-Nom | 300% | 160% |
Dark Current-Max | 200 nA | 100 nA |
Forward Current-Max | 0.05 A | 0.06 A |
Isolation Voltage-Max | 5300 V | 5300 V |
Number of Elements | 1 | 1 |
Operating Temperature-Max | 100 °C | 100 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | TRANSISTOR OUTPUT OPTOCOUPLER |
Base Number Matches | 5 | 1 |
Additional Feature | UL APPROVED, VDE APPROVED | |