SFH6186-5-X001T
vs
SFH6186-5
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
55 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
300%
|
250%
|
Dark Current-Max |
200 nA
|
200 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
8
|
|
|
|
Compare SFH6186-5-X001T with alternatives
Compare SFH6186-5 with alternatives