SFH6186-2 vs SFH6186-2T feature comparison

SFH6186-2 Vishay Semiconductors

Buy Now Datasheet

SFH6186-2T Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Package Description ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 55 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 75% 75%
Dark Current-Max 200 nA 200 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin (Sn)
Base Number Matches 2 5
HTS Code 8541.40.80.00

Compare SFH6186-2 with alternatives

Compare SFH6186-2T with alternatives