SFH617A-2X019
vs
SFH618A-3-SM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
ISOCOM COMPONENTS LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED VDE APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
55 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
22%
Current Transfer Ratio-Nom
45%
100%
Dark Current-Max
50 nA
200 nA
Forward Current-Max
0.06 A
0.05 A
Forward Voltage-Max
1.65 V
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
NO
Terminal Finish
MATTE TIN
TIN
Base Number Matches
2
4
Rohs Code
Yes
Compare SFH617A-2X019 with alternatives
Compare SFH618A-3-SM with alternatives