SFH615AGR-X017 vs SFH600-3X-SM feature comparison

SFH615AGR-X017 Vishay Semiconductors

Buy Now Datasheet

SFH600-3X-SM Isocom Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS ISOCOM COMPONENTS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 100% 160%
Current Transfer Ratio-Nom 100% 160%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.65 V 1.6 V
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W 0.15 W
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN
Base Number Matches 2 1
Response Time-Max 0.000008 s

Compare SFH615AGR-X017 with alternatives

Compare SFH600-3X-SM with alternatives