SFH615AGB-X016
vs
CNY75GC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
TELEFUNKEN MICROELECTRONICS GMBH
Package Description
DIP-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
100%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
5300 V
5300 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
2
4
Rohs Code
No
Current Transfer Ratio-Min
160%
Forward Voltage-Max
1.6 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.25 W
Response Time-Max
0.000011 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SFH615AGB-X016 with alternatives