SFH615ABM vs SFH6156-3TRIOS feature comparison

SFH615ABM Infineon Technologies AG

Buy Now Datasheet

SFH6156-3TRIOS Infineon Technologies AG

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description PLASTIC, DIP-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNISED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 100%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 2

Compare SFH615ABM with alternatives

Compare SFH6156-3TRIOS with alternatives