SFH615AA-X016 vs SFH618A-4-X001 feature comparison

SFH615AA-X016 Siemens

Buy Now Datasheet

SFH618A-4-X001 Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G SIEMENS A G
Package Description DIP-4 DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 200%
Dark Current-Max 100 nA 200 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 4

Compare SFH615AA-X016 with alternatives

Compare SFH618A-4-X001 with alternatives