SFH615AA-X007 vs SFH618A-4-SM feature comparison

SFH615AA-X007 Vishay Semiconductors

Buy Now Datasheet

SFH618A-4-SM Isocom Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS ISOCOM COMPONENTS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Vishay
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 50%
Current Transfer Ratio-Nom 50% 160%
Dark Current-Max 100 nA 200 nA
Forward Current-Max 0.06 A 0.05 A
Forward Voltage-Max 1.65 V
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Terminal Finish Matte Tin (Sn) TIN
Base Number Matches 1 4

Compare SFH615AA-X007 with alternatives

Compare SFH618A-4-SM with alternatives