SFH615AA-X007 vs MCT277R2 feature comparison

SFH615AA-X007 Vishay Semiconductors

Buy Now Datasheet

MCT277R2 Quality Technologies Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS QUALITY TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Samacsys Manufacturer Vishay
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 50%
Current Transfer Ratio-Nom 50% 100%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.65 V
Isolation Voltage-Max 5300 V 2500 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 1
Package Description DIP-6

Compare SFH615AA-X007 with alternatives

Compare MCT277R2 with alternatives