SFH615AA-X007
vs
H74A1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
UL APPROVED
|
TTL COMPATIBLE, VDE APPROVED, UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
15 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
50%
|
|
Current Transfer Ratio-Nom |
50%
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Forward Voltage-Max |
1.65 V
|
|
Isolation Voltage-Max |
5300 V
|
2250 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SFH615AA-X007 with alternatives
Compare H74A1 with alternatives