SFH615AA-X006 vs LTV4N35 feature comparison

SFH615AA-X006 Siemens

Buy Now Datasheet

LTV4N35 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G LITE-ON TECHNOLOGY CORP
Package Description DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 100%
Dark Current-Max 100 nA 500000 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 3550 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 2

Compare SFH615AA-X006 with alternatives

Compare LTV4N35 with alternatives