SFH615AA-X001T vs SFH640-2-X007 feature comparison

SFH615AA-X001T Infineon Technologies AG

Buy Now Datasheet

SFH640-2-X007 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description DIP-4 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 63%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 2

Compare SFH615AA-X001T with alternatives

Compare SFH640-2-X007 with alternatives