SFH615A-4T vs ILD615-4-X016 feature comparison

SFH615A-4T Infineon Technologies AG

Buy Now Datasheet

ILD615-4-X016 Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Package Description DIP-4 DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 160% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare SFH615A-4T with alternatives

Compare ILD615-4-X016 with alternatives