SFH615A-4-X026 vs MCT277-X001 feature comparison

SFH615A-4-X026 Siemens

Buy Now Datasheet

MCT277-X001 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description DIP-4 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 100%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 2

Compare SFH615A-4-X026 with alternatives

Compare MCT277-X001 with alternatives