SFH615A-3-X001T vs LTV702FSB-TA1 feature comparison

SFH615A-3-X001T Siemens

Buy Now Datasheet

LTV702FSB-TA1 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G LITE-ON TECHNOLOGY CORP
Package Description DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 63%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 1

Compare SFH615A-3-X001T with alternatives

Compare LTV702FSB-TA1 with alternatives