SFH615A-2X009T vs SFH618A-3-SM feature comparison

SFH615A-2X009T Vishay Semiconductors

Buy Now Datasheet

SFH618A-3-SM Isocom Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS ISOCOM COMPONENTS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 45% 100%
Dark Current-Max 50 nA 200 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN TIN
Base Number Matches 2 1

Compare SFH615A-2X009T with alternatives

Compare SFH618A-3-SM with alternatives