SFH615A-2X009T
vs
SFH600-3X-SM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
ISOCOM COMPONENTS LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
45%
160%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
5000 V
5300 V
JESD-609 Code
e3
e3
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
MATTE TIN
TIN
Base Number Matches
2
1
Current Transfer Ratio-Min
160%
Forward Voltage-Max
1.6 V
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.15 W
Response Time-Max
0.000008 s
Surface Mount
YES
Compare SFH615A-2X009T with alternatives
Compare SFH600-3X-SM with alternatives