SFH6156-4TRIOS vs SFH615A-3-X003 feature comparison

SFH6156-4TRIOS Siemens

Buy Now Datasheet

SFH615A-3-X003 Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNISED UL RECOGNIZED, HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 100%
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 2
Package Description DIP-4
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare SFH6156-4TRIOS with alternatives

Compare SFH615A-3-X003 with alternatives