SFH6156-2X001 vs SFH617A-2X006 feature comparison

SFH6156-2X001 Vishay Semiconductors

Buy Now Datasheet

SFH617A-2X006 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.40.80.00
Samacsys Manufacturer Vishay Vishay
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 22%
Current Transfer Ratio-Nom 45% 45%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.65 V
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e1
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Terminal Finish Matte Tin (Sn) TIN SILVER COPPER
Base Number Matches 2 2
Package Description DIP-4
Factory Lead Time 10 Weeks

Compare SFH6156-2X001 with alternatives

Compare SFH617A-2X006 with alternatives