SFH6156-2X001 vs SFH615A-1X006 feature comparison

SFH6156-2X001 Vishay Semiconductors

Buy Now Datasheet

SFH615A-1X006 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Vishay Vishay
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 22% 13%
Current Transfer Ratio-Nom 45% 30%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.65 V 1.65 V
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W 0.15 W
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 2 2

Compare SFH6156-2X001 with alternatives

Compare SFH615A-1X006 with alternatives