SFH6156-2X001 vs LTV4N25M-V feature comparison

SFH6156-2X001 Vishay Semiconductors

Buy Now Datasheet

LTV4N25M-V Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Vishay
Additional Feature UL APPROVED, VDE APPROVED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 22%
Current Transfer Ratio-Nom 45% 20%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.08 A
Forward Voltage-Max 1.65 V
Isolation Voltage-Max 5300 V 2500 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 1
Package Description DIP-6

Compare SFH6156-2X001 with alternatives

Compare LTV4N25M-V with alternatives