SFH6156-2X001
vs
CNY47A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
THOMSON CONSUMER ELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Min |
22%
|
|
Current Transfer Ratio-Nom |
45%
|
|
Dark Current-Max |
50 nA
|
|
Forward Current-Max |
0.06 A
|
|
Forward Voltage-Max |
1.65 V
|
|
Isolation Voltage-Max |
5300 V
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Power Dissipation-Max |
0.15 W
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
2
|
7
|
|
|
|
Compare SFH6156-2X001 with alternatives