SFH6156-2T vs TLP121(D4-Y-TPR) feature comparison

SFH6156-2T Siemens

Buy Now Datasheet

TLP121(D4-Y-TPR) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 70 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 50%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5300 V 3750 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 1
Pbfree Code No
Package Description PLASTIC, DIP-4
Additional Feature UL RECOGNIZED, VDE APPROVED
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SFH6156-2T with alternatives

Compare TLP121(D4-Y-TPR) with alternatives