SFH6156-2T
vs
LTV-817S-TA
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
63%
|
50%
|
Dark Current-Max |
50 nA
|
100 nA
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
SURFACE MOUNT, DIP-4
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Lite-On
|
Additional Feature |
|
UL APPROVED
|
JESD-609 Code |
|
e3
|
|
|
|
Compare SFH6156-2T with alternatives
Compare LTV-817S-TA with alternatives