SFH6156-2T vs 4N37(TP4) feature comparison

SFH6156-2T Siemens

Buy Now Datasheet

4N37(TP4) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 100%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 2500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 1
Pbfree Code No
Package Description DIP-6
Additional Feature UL RECOGNIZED
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SFH6156-2T with alternatives

Compare 4N37(TP4) with alternatives