SFH6156-2 vs CNY17-2SV feature comparison

SFH6156-2 Isocom LTD

Buy Now Datasheet

CNY17-2SV Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ISOCOM LTD MOTOROLA INC
Package Description DIP-4 CASE 730C-04, 6 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY VDE APPROVED
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 100%
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5000 V 7500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 5 2
Coll-Emtr Bkdn Voltage-Min 70 V
Dark Current-Max 50 nA

Compare SFH6156-2 with alternatives

Compare CNY17-2SV with alternatives