SFH6156-1 vs TLP121 feature comparison

SFH6156-1 Infineon Technologies AG

Buy Now Datasheet

TLP121 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG TOSHIBA CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 50%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.02 A
Isolation Voltage-Max 5300 V 3750 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 1
Package Description SO-4

Compare SFH6156-1 with alternatives

Compare TLP121 with alternatives