SFH615-3XSMT&R vs SFH610-3 feature comparison

SFH615-3XSMT&R Isocom Components

Buy Now Datasheet

SFH610-3 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD SIEMENS A G
Package Description SURFACE MOUNT, PLASTIC PACKAGE-4 PLASTIC, DIP-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, REPLACED BY SFH610A
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 3

Compare SFH615-3XSMT&R with alternatives

Compare SFH610-3 with alternatives