SFH615-1-X003T vs SFH615AA feature comparison

SFH615-1-X003T Infineon Technologies AG

Buy Now Datasheet

SFH615AA Telefunken Microelectronics Gmbh

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG TELEFUNKEN MICROELECTRONICS GMBH
Package Description PLASTIC, DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, REPLACED BY SFH615A
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 40%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 5
Rohs Code No
Current Transfer Ratio-Min 50%
Forward Voltage-Max 1.65 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.15 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)