SFH6135 vs HCPL-0501R2V feature comparison

SFH6135 Vishay Semiconductors

Buy Now Datasheet

HCPL-0501R2V Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-8 LEAD FREE, SOIC-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Samacsys Manufacturer Vishay
Additional Feature OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A
Isolation Voltage-Max 5300 V
JESD-609 Code e3
Number of Elements 1
On-State Current-Max 0.016 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin (Sn)
Base Number Matches 6 2
Pbfree Code Yes

Compare SFH6135 with alternatives

Compare HCPL-0501R2V with alternatives