SFH610A-2-X003
vs
CNY17-4-300E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
AGILENT TECHNOLOGIES INC
Package Description
DIP-4
LEAD FREE, SMD, DIP-6
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, HIGH RELIABILITY
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
63%
160%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
5300 V
5000 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
3
3
Rohs Code
Yes
Current Transfer Ratio-Min
160%
Forward Voltage-Max
1.7 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.15 A
Power Dissipation-Max
0.15 W
Response Time-Max
0.00001 s
Surface Mount
YES
Terminal Finish
Tin (Sn)
Compare SFH610A-2-X003 with alternatives
Compare CNY17-4-300E with alternatives