SFH610A-2-X001 vs SFH610A-2 feature comparison

SFH610A-2-X001 Siemens

Buy Now Datasheet

SFH610A-2 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description PLASTIC, DIP-4 PLASTIC, DIP-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 63%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 12
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SFH610A-2-X001 with alternatives

Compare SFH610A-2 with alternatives