SFH6106-4 vs CNY75GC feature comparison

SFH6106-4 Vishay Semiconductors

Buy Now Datasheet

CNY75GC Telefunken Microelectronics Gmbh

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS TELEFUNKEN MICROELECTRONICS GMBH
Package Description ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 90%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 4 4
Current Transfer Ratio-Min 160%
Forward Voltage-Max 1.6 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.25 W
Response Time-Max 0.000011 s
Surface Mount NO

Compare SFH6106-4 with alternatives