SFH610-1 vs ILQ615-1-X009T feature comparison

SFH610-1 Siemens

Buy Now Datasheet

ILQ615-1-X009T Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G SIEMENS A G
Package Description PLASTIC, DIP-4 DIP-16
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, REPLACED BY SFH610A UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 40% 60%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 14 1

Compare SFH610-1 with alternatives

Compare ILQ615-1-X009T with alternatives