SFH600-3G
vs
SFH618A-3-SM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
ISOCOM COMPONENTS LTD
Package Description
ROHS COMPLIANT, PLASTIC, DIP-6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Isocom
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
55 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
34%
Current Transfer Ratio-Nom
160%
100%
Dark Current-Max
50 nA
200 nA
Forward Current-Max
0.06 A
0.05 A
Forward Voltage-Max
1.65 V
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.16 W
Response Time-Max
0.000006 s
Surface Mount
NO
Terminal Finish
TIN
TIN
Base Number Matches
1
1
Compare SFH600-3G with alternatives
Compare SFH618A-3-SM with alternatives