SFH551/1-1
vs
SFH551/1-1V
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Reach Compliance Code |
not_compliant
|
unknown
|
Samacsys Manufacturer |
Infineon
|
|
Body Breadth |
5.5 mm
|
|
Body Height |
9 mm
|
|
Body Length or Diameter |
5.5 mm
|
|
Built-in Feature |
AMPLIFIER
|
|
Fiber Optic Device Type |
PHOTODIODE DETECTOR
|
PHOTODIODE DETECTOR
|
Fiber Type |
POF
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Operating Wavelength-Nom |
660 nm
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transmission Type |
DIGITAL
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SFH551/1-1 with alternatives
Compare SFH551/1-1V with alternatives