SFH5110-30
vs
SFH5110-30
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
not_compliant
|
unknown
|
Additional Feature |
CMOS COMPATIBLE
|
CMOS COMPATIBLE, DAYLIGHT CUT-OFF FILTER
|
Application |
REMOTE CONTROL
|
REMOTE CONTROL
|
Configuration |
COMPLEX
|
COMPLEX
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.003 A
|
0.003 A
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
OVAL
|
OVAL
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE-3
|
|
|
|
Compare SFH5110-30 with alternatives
Compare SFH5110-30 with alternatives