SFH487-2 vs SFH487-3 feature comparison

SFH487-2 OSRAM GmbH

Buy Now Datasheet

SFH487-3 OSRAM Opto Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
JESD-609 Code e3 e3
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 25 mW 25 mW
Peak Wavelength 880 nm 880 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 1 1

Compare SFH487-2 with alternatives

Compare SFH487-3 with alternatives