SFH487-2
vs
SFH487-2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
SIEMENS A G
|
Package Description |
PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
25 mW
|
25 mW
|
Peak Wavelength |
880 nm
|
880 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SFH487-2 with alternatives
Compare SFH487-2 with alternatives