SFH487-2 vs SFH487-1 feature comparison

SFH487-2 OSRAM GmbH

Buy Now Datasheet

SFH487-1 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH SIEMENS A G
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
JESD-609 Code e3
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 25 mW 23 mW
Peak Wavelength 880 nm 880 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Terminal Finish Tin (Sn)
Base Number Matches 1 1

Compare SFH487-2 with alternatives

Compare SFH487-1 with alternatives