SFH4655-Z
vs
Q65110A1569
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
AEC-Q101
|
AEC-Q101
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Forward Voltage-Max |
1.7 V
|
1.7 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
60 mW
|
60 mW
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Wavelength |
860 nm
|
860 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Semiconductor Material |
Silicon
|
Silicon
|
Shape |
ROUND
|
ROUND
|
Spectral Bandwidth |
3e-8 m
|
3e-8 m
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
24 deg
|
24 deg
|
Base Number Matches |
1
|
2
|
|
|
|
Compare SFH4655-Z with alternatives
Compare Q65110A1569 with alternatives