SFH4650-U
vs
SFH4650
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
40 mW
|
40 mW
|
Peak Wavelength |
850 nm
|
860 nm
|
Shape |
ROUND
|
ROUND
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Base Number Matches |
1
|
5
|
Additional Feature |
|
AEC-Q101
|
Forward Voltage-Max |
|
2.4 V
|
Mounting Feature |
|
SURFACE MOUNT
|
Response Time-Max |
|
1.2e-8 s
|
Reverse Voltage-Max |
|
5 V
|
Semiconductor Material |
|
Silicon
|
Spectral Bandwidth |
|
35 m
|
Surface Mount |
|
YES
|
Viewing Angle |
|
40 deg
|
|
|
|
Compare SFH4650-U with alternatives
Compare SFH4650 with alternatives