SFH4516-U vs SFH4516-T feature comparison

SFH4516-U OSRAM GmbH

Buy Now Datasheet

SFH4516-T OSRAM Opto Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 20 mW 20 mW
Peak Wavelength 950 nm 950 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Base Number Matches 2 2

Compare SFH4516-U with alternatives

Compare SFH4516-T with alternatives