SFH415
vs
SFH4545-DW
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
22 mW
|
55 mW
|
Peak Wavelength |
950 nm
|
950 nm
|
Shape |
ROUND
|
ROUND
|
Size |
4.95 mm
|
5 mm
|
Base Number Matches |
3
|
2
|
Forward Voltage-Max |
|
1.8 V
|
Mounting Feature |
|
RADIAL MOUNT
|
Reverse Voltage-Max |
|
5 V
|
Spectral Bandwidth |
|
42 m
|
Surface Mount |
|
NO
|
Terminal Finish |
|
PURE TIN OVER NICKEL
|
Viewing Angle |
|
10 deg
|
|
|
|
Compare SFH415 with alternatives
Compare SFH4545-DW with alternatives